Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70A3-10-05-1-C-SECopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.95AJ6992
Product Range70A3-SE Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $319.120 |
| 3+ | $315.050 |
| 5+ | $310.980 |
| 10+ | $300.820 |
| 25+ | $284.560 |
Price for:Each
Minimum: 1
Multiple: 1
$319.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70A3-10-05-1-C-SECopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.95AJ6992
Product Range70A3-SE Series
Technical Datasheet
Connector Shell Size10
Cable Diameter Max7.92mm
Strain Relief MaterialAluminum
Product Range70A3-SE Series
SVHCLead
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III Connectors
Cable Diameter Max
7.92mm
Product Range
70A3-SE Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
