Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70A3-20-14-1-C-SECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95AJ7007
Product Range70A3-SE Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $445.370 |
| 3+ | $440.650 |
| 5+ | $435.930 |
| 10+ | $424.160 |
| 25+ | $405.300 |
Price for:Each
Minimum: 1
Multiple: 1
$445.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70A3-20-14-1-C-SECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95AJ7007
Product Range70A3-SE Series
Technical Datasheet
Connector Shell Size20
Cable Diameter Max22.23mm
Strain Relief MaterialAluminum
Product Range70A3-SE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
20
Strain Relief Material
Aluminum
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III Connectors
Cable Diameter Max
22.23mm
Product Range
70A3-SE Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
