Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POLAMCO
Manufacturer Part No70A3-22-16-1-B-SECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95AJ7009
Product Range70A3-SE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $458.700 |
| 3+ | $453.850 |
| 5+ | $448.990 |
| 10+ | $436.860 |
| 25+ | $417.440 |
Price for:Each
Minimum: 1
Multiple: 1
$458.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POLAMCO
Manufacturer Part No70A3-22-16-1-B-SECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95AJ7009
Product Range70A3-SE Series
Technical Datasheet
Connector Shell Size22
Cable Diameter Max25.4mm
Strain Relief MaterialAluminum
Product Range70A3-SE Series
SVHCCadmium
Technical Specifications
Connector Shell Size
22
Strain Relief Material
Aluminum
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III Connectors
Cable Diameter Max
25.4mm
Product Range
70A3-SE Series
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
