Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70H3-11-05-1-B-SECopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.93AJ2349
Product Range70H3-SE Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $407.780 |
| 3+ | $403.470 |
| 5+ | $399.150 |
| 10+ | $388.360 |
| 25+ | $371.100 |
Price for:Each
Minimum: 1
Multiple: 1
$407.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70H3-11-05-1-B-SECopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.93AJ2349
Product Range70H3-SE Series
Technical Datasheet
Connector Shell Size11
Cable Diameter Max7.92mm
Strain Relief MaterialAluminum
Product Range70H3-SE Series
For Use WithMIL-DTL-38999 Series III & IV Connectors
SVHCCadmium
Product Overview
TE Connectivity’s (TE) 70 series braid tail backshells are designed with a smooth internal bore and a continuous bend radius. TE is complementing the recently introduced banding (BT) and tinel ring (TXR) backshells with a braid tail version to suit a wide range of circular connectors. These backshells offer up to 20% weight savings over traditional backshells. Swept elbow backshells can be utilized in many aerospace and defence applications where highly reliable termination solutions are required. With a heat shrink boot, backshells can provide strain relief and cable support to help prevent bending or overflexing.
- Weights savings, up to 20% over the traditional right angle design
- Multiple shell sizes and plating finishes available
- Easy installation
- Simple and fast termination solutions
- Pre-terminated screenbraid sock, tool free, reworkable
- Overall 360° screening against EMI/RFI interference
- Low profile magna form ring termination
- Mates to MIL-DTL-38999 Series III and IV
- Aluminium alloy material and cadmium, olive drab plating
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III & IV Connectors
Cable Diameter Max
7.92mm
Product Range
70H3-SE Series
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
