Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLYMAKER
Manufacturer Part NoPA08005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AH9991
Product RangePolyWood Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $113.190 |
| 25+ | $107.490 |
| 50+ | $102.200 |
| 100+ | $98.940 |
| 250+ | $96.090 |
Price for:Each
Minimum: 1
Multiple: 1
$113.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPA08005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AH9991
Product RangePolyWood Series
Technical Datasheet
Diameter1.75mm
Filament ColourWood
Filament MaterialPLA (Polylactide), Wood Particle
Melting Temperature Min-
Melting Temperature Max151°C
Filament Weight600g
Product RangePolyWood Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide), Wood Particle
Melting Temperature Max
151°C
Product Range
PolyWood Series
Filament Colour
Wood
Melting Temperature Min
-
Filament Weight
600g
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
