
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.170 |
Product Information
Product Overview
The 1166-24-0 is a 24-inch Test Lead with alligator clip to 4mm multi-stacking banana plug patch cord. The alligator clip with nickel-plated steel, vinyl insulator boot, nickel-plated brass body, 18AWG stranding PVC insulated 3.66-inch outer diameter wire. The stacking banana plug with nickel-plated beryllium copper spring for long insertion life, polypropylene moulded insulation for plug body and wire, insulated. The patch cord features a medium size alligator clip with a flex boot for insulation protection. The wire conductor has a high number of strands for excellent wire flexibility. The banana plug is moulded directly to the wire for added pull strength.
- Black insulator
- Horizontal and vertical stacking banana plug
- 30VAC Maximum handheld testing voltage
- 50°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Alligator Clip
-
610mm
5A
No SVHC (15-Jun-2015)
4mm Stackable Banana Plug
24"
Black
Model 1166 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
