Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1166-36-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10M4156
Product RangeModel 1166 Series
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.170 |
Price for:Each
Minimum: 1
Multiple: 1
$10.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1166-36-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10M4156
Product RangeModel 1166 Series
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial36"
Voltage Rating-
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating5A
Product RangeModel 1166 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1166-36-0 is a 36-inch Test Lead with nickel plated steel construction and alligator clip to stacking banana plug, patch cord offers quick attachment to terminals up to 0.3-inch outer diameter. The patch cord features a medium size alligator clip with a flex boot for insulation protection. The banana plug spring is beryllium copper for long insertion life. The wire conductor has a high number of strands for excellent wire flexibility. The banana plug is molded directly to the wire for added pull strength.
- Banana plug has vertical and horizontal stacking capability
- Polypropylene molded to plug body and wire
- Black color
- 18AWG Wire
- 0.144" PVC insulated
Applications
Test & Measurement
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
36"
Lead Length - Metric
914mm
Current Rating
5A
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Voltage Rating
-
Insulator Colour
Black
Product Range
Model 1166 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
