Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1167-48Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77B1884
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 2+ | $73.490 |
Price for:Each
Minimum: 2
Multiple: 2
$146.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1167-48Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77B1884
Technical Datasheet
Connector to ConnectorBanana Plug to Banana Plug
Connector Type ABanana Plug
Connector Type BBanana Plug
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Jacket ColorGray
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Two conductor shielded balanced line patch cable is ideal in audio applications where a low impedance shielded balance line is desired. Banana plugs feature beryllium copper springs for long insertion life & can be stacked horizontally/vertically.
- Banana plugs are moulded directly to the cable and wires for robust pull strength
- 48" length
Technical Specifications
Connector to Connector
Banana Plug to Banana Plug
Connector Type B
Banana Plug
Cable Length - Metric
1.2m
Product Range
-
Connector Type A
Banana Plug
Cable Length - Imperial
4ft
Jacket Color
Gray
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
