Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No122505ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99F7945
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No122505ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99F7945
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass, Beryllium Copper
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 122505A is a retractable sheath Banana Plug. Ideal for creating a special patch cord length. Spring loaded retractable sheath offers versatile use in sheathed and non-sheathed style of banana jacks. Lucel acetal polymer insulation with nickel plated brass and beryllium copper contacts.
- Accepts 18 to 22AWG wire
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
