Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No122506ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02B1440
Your Part Number
123 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.550 |
| 25+ | $9.170 |
| 50+ | $8.500 |
| 100+ | $8.310 |
| 200+ | $7.930 |
| 500+ | $7.650 |
Price for:Each
Minimum: 1
Multiple: 1
$9.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No122506ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02B1440
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass, Beryllium Copper
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 122506A is a red do-it-yourself Retractable Sheath Banana Plug features solder contact termination, cable mounting, Lucel acetal polymer (N127) insulation, nickel-plated brass and beryllium copper contact.
- Accepts 18 to 22AWG wire
- Ideal for creating a special patch cord length
- Spring loaded retractable sheath offers versatile use in sheathed & non-sheathed style banana jacks
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
