Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1330-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30F1430
Product Range1330 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1330-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30F1430
Product Range1330 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product Range1330 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1330-0 is a black Double Banana Plug with component mounting area. Features a recessed area for small discrete components with set screws. For test versatility, banana plugs can be vertically and horizontally stacked to the adapter. Banana plug is made of brass with nickel plated finish and nickel plated beryllium copper spring for tarnish resistance and long insertion life.
- Moulded ABS insulation
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
1330 Series
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 1330-0
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
