Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1330-ST-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93F2920
Product Range1330 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.970 |
Price for:Each
Minimum: 1
Multiple: 1
$7.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1330-ST-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93F2920
Product Range1330 Series
Technical Datasheet
Connector Mounting-
Current Rating15A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product Range1330 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1330 series Double Banana Plug with component mounting area. It features a recessed area for mounting small discrete components with set screws. It is suitable for test versatility and the banana plug can be vertically and horizontally stacked to the adapter. It is made of nickel-plated brass body with nickel-plated beryllium copper for tarnish resistance and long insertion life. The insulator is moulded from polypropylene.
- 50°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
1330 Series
Connector Mounting
-
Voltage Rating
60VDC
Connector Colour
Red
Contact Termination Type
Quick Connect
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
