Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1440-36-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10M4170
Product RangeModel 1440 Series
Your Part Number
67 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.580 |
Price for:Each
Minimum: 1
Multiple: 1
$14.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1440-36-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10M4170
Product RangeModel 1440 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourRed
Current Rating15A
Voltage Rating60VDC
Product RangeModel 1440 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Model 1440 series Test Lead with horizontal stacking banana plug to horizontal stacking banana plug connection. The banana plug has nickel-plated brass body, accepts 18AWG PVC insulated wire and polypropylene insulation moulded to plug body and wire.
- Cross stacking banana plugs
- Mates to model #1581, 2854 or any standard banana jack
- Ideal for providing jumpers or chassis boxes
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
36"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
914mm
Current Rating
15A
Product Range
Model 1440 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
