Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1452Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.58T2919
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.340 |
Price for:Each
Minimum: 1
Multiple: 1
$28.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1452Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.58T2919
Technical Datasheet
Inter Series Connector ABinding Post x 2
Convert From Positions1Positions
Convert From GenderJack
Inter Series Connector BBNC Coaxial
Convert To Positions2Positions
Convert To GenderJack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Inter Series Connector A
Binding Post x 2
Convert From Gender
Jack
Convert To Positions
2Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
BNC Coaxial
Convert To Gender
Jack
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
