Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1809-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73C7294
Product Range1809 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.190 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$46.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1809-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73C7294
Product Range1809 Series
Technical Datasheet
GenderPlug, Receptacle
Connector Mounting-
Current Rating5A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass, Beryllium Copper
Contact Termination Type-
Product Range1809 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1809-2 is a Red Pin Jack to Banana Plug permits pin tip cords to be used with equipment having banana jacks. Pin jack spring is made of beryllium copper (as per QQ-C-533) and gold plated over nickel finish. Banana plug spring is made of brass (as per QQ-B-626) with nickel plated finish (as per QQ-N-290).
- 2500WVDC Operating voltage
Applications
Test & Measurement
Technical Specifications
Gender
Plug, Receptacle
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
1809 Series
Connector Mounting
-
Voltage Rating
-
Connector Colour
Red
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 1809-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
