Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2138-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.98F8784
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $48.290 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$48.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2138-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.98F8784
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions1Positions
Convert From GenderJack
Inter Series Connector BMini Banana
Convert To Positions1Positions
Convert To GenderPlug
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 2138-2 is a red Standard Banana Jack to Miniature Banana Plug Adapter permits standard banana plug to be used with equipment having miniature banana jacks. Banana jack is made of brass (as per QQ-B-626) with nickel plated finish (as per QQ-N-290) and moulded ABS insulation. Miniature banana plug has heat treated beryllium copper spring with nickel plated finish (as per QQ-C-90).
Applications
Test & Measurement
Technical Specifications
Inter Series Connector A
Banana
Convert From Gender
Jack
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Mini Banana
Convert To Gender
Plug
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
