Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2142-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94F744
Product Range2142 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.540 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$32.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2142-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94F744
Product Range2142 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating5A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector ColourGreen
Contact MaterialBrass
Contact Termination Type-
Product Range2142 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2142 series Insulated Miniature Banana Jack mounts in panels up to 0.25-inch thick. It is made of gold-plated body brass with black polycarbonate insulator.
- 115°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Gender
Jack
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
2142 Series
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
Green
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2142-5
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
