Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2244-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34F844
Product Range2244 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.380 |
Price for:Each
Minimum: 1
Multiple: 1
$12.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2244-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34F844
Product Range2244 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating5A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product Range2244 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2244-0 is a black miniature double Banana Plug with setscrews, screw contact termination, cable mounting, gold-plated brass body, polypropylene insulation for banana jack and beryllium copper spring, gold-plated brass body for banana plug.
- Internal setscrews to secure cable or component leads
- Accommodates 3.8mm (0.15-inch) diameter cable
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
2244 Series
Connector Mounting
Cable Mount
Voltage Rating
2.5kV
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2244-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
