New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. RF Coaxial Cable Assemblies
                      Print Page

                      2249-C-12

                      RF / Coaxial Cable Assembly, BNC Male Plug To BNC Male Plug on RG58C/U Cable, 12 In(30.5CM) Black

                      POMONA 2249-C-12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No2249-C-12
                      Newark Part No.35F1072
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      112 In Stock

                      56 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$30.440
                      25+$29.230
                      50+$27.100
                      100+$26.500
                      200+$25.280
                      500+$24.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No2249-C-12
                      Newark Part No.35F1072
                      Technical Datasheet

                      Data Sheet

                      Connector Type ABNC Straight Plug
                      Connector to ConnectorBNC Plug to BNC Plug
                      Connector Type BBNC Straight Plug
                      Coaxial Cable TypeRG58C
                      Impedance50ohm
                      Cable Length - Imperial1ft
                      Cable Length - Metric305mm
                      Jacket ColorBlack
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The 2249-C-12 is a 12-inch RG58C/U RF/Coaxial Cable Assembly with BNC male to BNC male connectors, PE insulation, tinned copper wire type, polyvinyl chloride non-contaminating (PVCNC) jacket and tinned copper braid shield. The moulded strain relief is directly bonded to the cable jacket for superior strength and durability. PTFE insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. Gold-plated brass center contacts assure the most noise free connection possible. The connectors and cable is impedance matched.

                      • The molded strain relief is directly bonded to the cable jacket for superior strength and durability
                      • PTFE insulation and nickel tarnish resistant outer shells used in the BNC connector provide long life and reliability
                      • Gold-plated center contacts assure the most noise free connection possible
                      • The connectors and cable are impedance matched
                      • 50Ω Impedance
                      • 32.2pf Capacitance per 1ft/0.304m
                      • 0.44dB Power loss per 100ft at 1MHz
                      • 19x33 Center strands x AWG
                      • 20AWG Wire size
                      • -40 to +85°C Temperature range

                      Applications

                      Test & Measurement, RF Communications, Communications & Networking, Electronics Design, Electronics Service, Computer Hardware, Instrumentation, Instrumentation

                      Technical Specifications

                      Connector Type A

                      BNC Straight Plug

                      Connector Type B

                      BNC Straight Plug

                      Impedance

                      50ohm

                      Cable Length - Metric

                      305mm

                      Product Range

                      -

                      Connector to Connector

                      BNC Plug to BNC Plug

                      Coaxial Cable Type

                      RG58C

                      Cable Length - Imperial

                      1ft

                      Jacket Color

                      Black

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 2249-C-12

                      4 Products Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.