Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2393Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.35F3501
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $153.080 |
| 5+ | $133.950 |
| 10+ | $110.990 |
| 25+ | $99.510 |
| 50+ | $91.850 |
| 100+ | $85.720 |
| 10000+ | $81.130 |
Price for:Each
Minimum: 1
Multiple: 1
$153.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2393Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.35F3501
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric28.7mm
External Width - Metric57mm
External Depth - Metric22mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial1.13"
External Width - Imperial2.25"
External Depth - Imperial0.88"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2393 is a shielded multi-purpose metallic Enclosure with BNC female to BNC male connector, red and black binding posts. It is made of die-cast aluminium alloy with blue finish.
- 500V RMS Maximum inner conductor/shield operating voltage
- 50Ω Impedance
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
28.7mm
External Depth - Metric
22mm
Body Color
Blue
External Height - Imperial
1.13"
External Depth - Imperial
0.88"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Diecast Aluminum
External Width - Metric
57mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
