Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2397Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34F954
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.600 |
| 5+ | $19.210 |
| 10+ | $18.820 |
| 25+ | $18.420 |
| 50+ | $18.030 |
| 100+ | $17.640 |
| 250+ | $17.250 |
| 5000+ | $16.850 |
Price for:Each
Minimum: 1
Multiple: 1
$19.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2397Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34F954
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric28.7mm
External Width - Metric57mm
External Depth - Metric22mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial1.13"
External Width - Imperial2.25"
External Depth - Imperial0.88"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2397 is a Shielded Multipurpose Box made of die-cast aluminum alloy A380 or A384 housing. The shielded die-cast aluminum enclosure can fulfill requirements for EMI/RFI applications. Available with blue baked enamel finish as per Federal standard 595 #25109 over primer wash as per DOD-P-15328. Box includes aluminum cover with clear anodized finish as per MIL-A-8625 and cover screws. Select box features component mounting capabilities. All rated 500VRMS, +150°C.
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
28.7mm
External Depth - Metric
22mm
Body Color
Blue
External Height - Imperial
1.13"
External Depth - Imperial
0.88"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Diecast Aluminum
External Width - Metric
57mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.25"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
