
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 2630Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10M4222 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.970 |
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 2630Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10M4222 |
| Technical Datasheet | |
| BNC Connector Type | BNC Jack |
| Test Connector Type B | Alligator Clip |
| Lead Length - Imperial | 5" |
| Lead Length - Metric | 127mm |
| Current Rating | - |
| Insulator Colour | Black, Red |
| Voltage Rating | 150Vrms |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 2630 is a Test Lead with BNC (female) to alligator test clips. The BNC with nickel-plated brass, gold-plated beryllium copper centre contact, PTFE dielectric, 18AWG stranding PVC insulated wire. The alligator clip with nickel-plated steel, stainless steel spring, vinyl boot. BNC connector is moulded directly to the wire for pull strength durability and dust and moisture resistance. Alligator clips attach to terminals up to 0.3-inch diameter. Black wire is connected to BNC shell, red wire to BNC centre contact.
- Black and red insulator
- 150Vrms Maximum operating voltage
- 50°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| BNC Connector Type | BNC Jack |
|---|---|
| Lead Length - Imperial | 5" |
| Current Rating | - |
| Voltage Rating | 150Vrms |
| SVHC | No SVHC (15-Jun-2015) |
| Test Connector Type B | Alligator Clip |
|---|---|
| Lead Length - Metric | 127mm |
| Insulator Colour | Black, Red |
| Product Range | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
