
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 2631Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10M4223 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $23.970 |
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 2631Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10M4223 |
| Technical Datasheet | |
| BNC Connector Type | BNC Jack |
| Test Connector Type B | Alligator Clips x 2 |
| Lead Length - Imperial | 6" |
| Lead Length - Metric | 152.4mm |
| Current Rating | - |
| Insulator Colour | Black, Red |
| Voltage Rating | 45Vrms |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 2631 is a Test Lead with BNC (female) to Minigator test clip for test versatility. BNC connector is molded directly to the wire for pull strength durability and dust and moisture resistance. BNC center contact is made of beryllium copper with gold plated finish for corrosion resistance, low contact resistance and long insertion life. Black wire is connected to BNC shell, red wire to BNC center contact. Minigator clips attach to terminals up to 0.187-inch (4.75mm) diameter.
- 50°C Maximum operating temperature
Applications
Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| BNC Connector Type | BNC Jack |
|---|---|
| Lead Length - Imperial | 6" |
| Current Rating | - |
| Voltage Rating | 45Vrms |
| SVHC | No SVHC (15-Jun-2015) |
| Test Connector Type B | Alligator Clips x 2 |
|---|---|
| Lead Length - Metric | 152.4mm |
| Insulator Colour | Black, Red |
| Product Range | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
