Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2901Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.35F3508
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.190 |
| 5+ | $45.270 |
| 10+ | $44.340 |
| 25+ | $43.420 |
| 50+ | $42.490 |
| 100+ | $41.570 |
| 250+ | $40.650 |
Price for:Each
Minimum: 1
Multiple: 1
$46.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2901Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.35F3508
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric67.1mm
External Width - Metric121mm
External Depth - Metric43mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial2.64"
External Width - Imperial4.75"
External Depth - Imperial1.71"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Small
External Height - Metric
67.1mm
External Depth - Metric
43mm
Body Color
Blue
External Height - Imperial
2.64"
External Depth - Imperial
1.71"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Diecast Aluminum
External Width - Metric
121mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.75"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
