Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2902Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34F966
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 2+ | $81.890 |
| 6+ | $77.790 |
| 10+ | $73.700 |
| 26+ | $69.600 |
| 50+ | $68.210 |
| 100+ | $66.820 |
| 10000+ | $65.430 |
Price for:Each
Minimum: 2
Multiple: 2
$163.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2902Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34F966
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric67.1mm
External Width - Metric121mm
External Depth - Metric43mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial2.64"
External Width - Imperial4.75"
External Depth - Imperial1.71"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2902 is a shielded multi-purpose metallic Enclosure with BNC female to BNC female connector. It is made of die-cast aluminium alloy with blue finish.
- 1000V RMS Maximum inner conductor/shield operating voltage
- 50Ω Impedance
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
67.1mm
External Depth - Metric
43mm
Body Color
Blue
External Height - Imperial
2.64"
External Depth - Imperial
1.71"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Diecast Aluminum
External Width - Metric
121mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
