Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2948-24-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50B6725
Product RangeModel 2948 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.630 |
Price for:Each
Minimum: 1
Multiple: 1
$15.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2948-24-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50B6725
Product RangeModel 2948 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourRed
Current Rating15A
Voltage Rating60VDC
Product RangeModel 2948 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
2948-24-2 is a stacking standard banana plug each end mates to Model #1581, 2854 or any standard banana jack.
- Multiple stacking feature accommodates the most complex stacking; keeps circuitry neater
- Greatly simplifies circuit connections and changes
- Reliable solder bonded connections withstand pull test in excess of 50lbs
- Vertical and cross stackable
- 18AWG stranding 65 x 36 t.c, PVC insulated wire
- 30VAC/60VDC, 15A rated
- 24" length, red color patch cord
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
610mm
Current Rating
15A
Product Range
Model 2948 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
