Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3014-36-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10M4231
Product RangeModel 3014 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.340 |
Price for:Each
Minimum: 1
Multiple: 1
$15.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3014-36-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10M4231
Product RangeModel 3014 Series
Technical Datasheet
Test Connector Type ABanana Plug Stackable
Test Connector Type BMiniature Stacking Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating5A
Voltage Rating60VDC
Product RangeModel 3014 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3014-36-0 is a Test Lead with stacking banana plug to miniature stacking banana plug connection. The stacking banana plug has nickel-plated brass body, nickel-plated beryllium copper spring, accepts 20AWG PVC insulated wire, polypropylene moulded to plug body and wire. The miniature stacking banana plug has gold-plated brass body, gold-plated beryllium copper spring, polypropylene moulded to plug body and wire.
- Cross stacking type banana jack, vertical stacking banana and mini banana plug
- 55°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Banana Plug Stackable
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Miniature Stacking Banana Plug
Lead Length - Metric
914mm
Current Rating
5A
Product Range
Model 3014 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
