Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 3073Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10M4233 |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.460 |
Price for:Each
Minimum: 1
Multiple: 1
$20.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 3073Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10M4233 |
| Technical Datasheet | |
| BNC Connector Type | BNC Jack |
| Test Connector Type B | 4mm Stackable Banana Plugs x 2 |
| Lead Length - Imperial | 5.4" |
| Lead Length - Metric | 137mm |
| Insulator Colour | Black, Red |
| Current Rating | - |
| Voltage Rating | 60VDC |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
Converts BNC cables with male plugs to stackable banana plugs for versatility.
- Moulded directly to the wire for pull strength durability and environmental resistance
- BNC center contact is gold plated beryllium copper
- Overall length 180mm
- Rated 500V RMS
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| BNC Connector Type | BNC Jack |
|---|---|
| Lead Length - Imperial | 5.4" |
| Insulator Colour | Black, Red |
| Voltage Rating | 60VDC |
| SVHC | No SVHC (15-Jun-2015) |
| Test Connector Type B | 4mm Stackable Banana Plugs x 2 |
|---|---|
| Lead Length - Metric | 137mm |
| Current Rating | - |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
