Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3220-12-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.98F1922
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $10.170 |
Price for:Each
Minimum: 5
Multiple: 5
$50.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3220-12-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.98F1922
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial12"
Lead Length - Metric305mm
Insulator ColourRed
Current Rating5A
Voltage Rating60VDC
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3220-12-2 is a Test Lead with crocodile clip to 4mm stackable banana plug connection. It accepts 20AWG wire.
Applications
Test & Measurement
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
12"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
305mm
Current Rating
5A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
