Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3258Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98F9926
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.840 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$38.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3258Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98F9926
Technical Datasheet
Connector MountingPanel Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination TypeThrough Hole
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
3258 is standard rivet type banana plug for 1/16” thick panel.
- Excellent for riveting to panels or boards
- Fits standard (.166 diameter) banana jack
- Banana plug body: brass, alloy 360, annealed
- Spring: beryllium copper, berylco 25, cond. H.T
- Finish: nickel plated per QQ-N-290, Class 2, 200/300 microinches
- 5000V DC operating voltage
- 15A current rating
- Sold in packages of 10
- 0.93inch panel thickness
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
5kV
Connector Colour
-
Contact Termination Type
Through Hole
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
