Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3268Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51X1994
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.590 |
| 3+ | $34.790 |
| 10+ | $32.650 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$36.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3268Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51X1994
Technical Datasheet
Connector MountingPanel Mount
Current Rating5A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination TypeThrough Hole
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
2.5kV
Connector Colour
-
Contact Termination Type
Through Hole
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
