Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3285Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30F1402
Your Part Number
94 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.580 |
Price for:Each
Minimum: 1
Multiple: 1
$14.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3285Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30F1402
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack, Plug
Adapter Body StyleTee Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3285 is a BNC Tee Adapter with BNC Plug to 2 BNC Jack with tarnish-resistant body. Body and fittings are made of brass with gold plated beryllium copper female contacts and gold plated brass male contact/outer contact.
- Operating Voltage: Hand-held testing: 30VAC/60VDC Max
- Operating Voltage: Hands free testing in controlled voltage environments: 500 VRMS Max
- Operating Temperature: -65ºC to +165ºC
- Nominal Impedance: 50 Ohms
Applications
Test & Measurement, RF Communications, Electronics Design, Electronics Service, Instrumentation, Computer Hardware, Sound & Video, Telecommunications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (15-Jun-2015)
Convert From Gender
Jack
Convert To Gender
Jack, Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for 3285
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
