Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3452-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84F903
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.380 |
Price for:Each
Minimum: 1
Multiple: 1
$12.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 3452-0 is a 5A black shorting bar Double Pin Tip Plug with brass body, gold-plated over electroless nickel finish. ABS molded insulation and 3kV breakdown voltage. Ideal for providing a jumper on pin jack test boxes or panels. For use with 2mm standard tip jack.
- Often used for connecting DC power supplies or DMMs to low energy electronic circuits
- Can be used for low frequency test fixtures or patch panels
- Current rating 5A
- Operating temperature is +50°C (122°F)
- Hands-free voltage in a controlled environment 3000 VRMS
- Handheld voltage rating in 30 VRMS/70 VDC
Applications
Test & Measurement, Electronics Design, Electronics Service, Instrumentation, Computer Hardware, Aerospace
Technical Specifications
Connector Type
Tip Plug
Breakdown Voltage
3kV
Wire Size AWG Max
-
Product Range
-
For Use With
2mm Standard Tip Jack
Current Rating
5A
Insulator Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for 3452-0
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
