Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3548-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.96F7115
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.380 |
Price for:Each
Minimum: 1
Multiple: 1
$12.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3548-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.96F7115
Technical Datasheet
Connector MountingCable Mount
Current Rating5A
Voltage Rating3kVDC
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3548-2 is a 1-position red Connector Adaptor with miniature banana jack to solder-less pin tip plug with safety collar. It insulates exposed wire leads and acts as a strain relief by preventing the flexing of the lead at the set screw.
- Wire firmly held in place with internal set screw
- 3000VDC Operating voltage
- 50°C Operating temperature (maximum)
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Gender
Upper - Receptacle / Lower - Plug
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
3kVDC
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
