Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3560-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.81F4651
Your Part Number
214 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.970 |
Price for:Each
Minimum: 1
Multiple: 1
$7.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3560-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.81F4651
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions1Positions
Convert From GenderJack
Inter Series Connector BSocket Tip
Convert To Positions1Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3560-2 is a red Banana Jack to 20AWG Pin Socket Test Adapter, ideal test adapter for rapid testing of the hard-to-get to pins of multi-pin connectors. Banana jack is made of brass with bright tin plated finish and polyvinyl chloride (PVC) insulation. Socket is made of copper alloy with gold plated over copper finish.
- Flexible tip allows testing of adjacent contacts
- Full insulation protects against shorting or contact damage
Applications
Test & Measurement
Technical Specifications
Inter Series Connector A
Banana
Convert From Gender
Jack
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Socket Tip
Convert To Gender
Receptacle
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3560-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
