Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3563-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81F4646
Your Part Number
76 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.970 |
Price for:Each
Minimum: 1
Multiple: 1
$7.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3563-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81F4646
Technical Datasheet
Inter Series Connector ABanana
Connector Mounting-
Convert From Positions1Positions
Convert From GenderJack
Current Rating13A
Inter Series Connector BPin Tip
Voltage Rating2.5kV
Convert To Positions1Positions
Convert To GenderPlug
Connector ColourBlack
Contact MaterialBrass
Contact Termination Type-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3563-0 is a Banana Jack to 16AWG Pin Adapter with gold-plated brass contacts. It is ideal for rapid testing of the hard-to-get to sockets of multi-socket connectors. The 3563-0 comes with black polyvinyl chloride (PVC) insulation. Flexible tip allows testing of adjacent contacts.
- Full insulation protects against shorting or contact damage
- Brass body with tin plated finish
- 55°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Connector Mounting
-
Convert From Gender
Jack
Inter Series Connector B
Pin Tip
Convert To Positions
1Positions
Connector Colour
Black
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Inter Series Connector A
Banana
Convert From Positions
1Positions
Current Rating
13A
Voltage Rating
2.5kV
Convert To Gender
Plug
Contact Material
Brass
Product Range
-
Technical Docs (2)
Alternatives for 3563-0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
