Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3565-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81F4648
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.390 |
Price for:Each
Minimum: 1
Multiple: 1
$8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3565-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81F4648
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions1Positions
Convert From GenderJack
Inter Series Connector BPin Tip
Convert To Positions1Positions
Convert To GenderPlug
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3565-0 is a Banana Jack to 12AWG Pin Adapter with gold-plated brass contacts. It is ideal for rapid testing of the hard-to-get to sockets of multi-socket connectors. The 3565-0 comes with black polyvinyl chloride (PVC) insulation. Flexible tip allows testing of adjacent contacts.
- Full insulation protects against shorting or contact damage
- Brass body with tin plated finish
- 55°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Inter Series Connector A
Banana
Convert From Gender
Jack
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Pin Tip
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for 3565-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
