Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3690-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48F5002
Product Range3690 Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.040 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$43.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3690-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48F5002
Product Range3690 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating5A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product Range3690 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3690-2 is a red solder type Miniature Banana Plug supports 20 to 22AWG wires. Allows creation of custom patch cord lengths. Banana plug body and spring are gold plated for corrosion resistance and optimum electrical connection between plug and jack. Banana plug spring is beryllium copper for superior spring shape retention to ensure long insertion life. Nylon insulation.
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
3690 Series
Connector Mounting
Cable Mount
Voltage Rating
2.5kV
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3690-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
