Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3750-6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F758
Product Range3750 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.380 |
Price for:Each
Minimum: 1
Multiple: 1
$12.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3750-6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F758
Product Range3750 Series
Technical Datasheet
Product Range3750 Series
Current Rating15A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourBlue
Contact MaterialBrass
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3750 series Standard Binding Post mounts in panels from 0.07 to 0.25-inch thick. It is made of gold-plated brass body with polycarbonate insulator and mounting base. It accepts standard banana plug, wire or spade lug.
- 115°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Product Range
3750 Series
Voltage Rating
2.5kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Gold Plated Contacts
Connector Colour
Blue
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3750-6
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
