Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3781-24-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94F1543
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.120 |
Price for:Each
Minimum: 1
Multiple: 1
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3781-24-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94F1543
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourGreen
Current Rating5A
Voltage Rating60VDC
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3781-24-5 is a Minigrabber® Test Clip Patch Cord accepts 20AWG PVC insulated wire. It has gold-plated beryllium copper contact, stainless steel spring and glass filled nylon insulation. The hook attaches to component leads up to 0.060-inch.
- Ideal for providing temporary jumper wires
- Provides excellent connector to terminals and wire wrap posts
Applications
Test & Measurement
Contents
10x Test clip patch cords.
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
610mm
Current Rating
5A
Product Range
-
Lead Length - Imperial
24"
Insulator Colour
Green
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
