Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3781-24-9Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76M7362
Product RangeModel 3781 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.420 |
Price for:Each
Minimum: 1
Multiple: 1
$10.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3781-24-9Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76M7362
Product RangeModel 3781 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourWhite
Current Rating5A
Voltage Rating60VDC
Product RangeModel 3781 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3781-24-9 from Pomona is a white colour Minigrabber test clip patch cord. It is ideal for providing temporary jumper wires. This patch cord provides excellent connector to terminals and wire wrap posts.
- Lead length of 24inch (609.6mm)
- Stainless steel spring and beryllium copper contact with gold finish
- Glass filled nylon insulation
- 20AWG PVC insulated wire
- Maximum operating temperature is 102°C (216°F)
- Maximum operating voltage of 30VAC/60VDC (hand held testing) and 300WVDC (hands free testing)
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
610mm
Current Rating
5A
Product Range
Model 3781 Series
Lead Length - Imperial
24"
Insulator Colour
White
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
