Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3781-36-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10M4274
Product RangeModel 3781 Series
Your Part Number
151 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.120 |
Price for:Each
Minimum: 1
Multiple: 1
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3781-36-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10M4274
Product RangeModel 3781 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating5A
Voltage Rating60VDC
Product RangeModel 3781 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3781-36-0 is a patch cord with Minigrabber® Test Clips on both ends, with cable length of 36-inches and is in black. The patch cord is ideal for making temporary jumper connections on terminals and wire wrap posts. The Minigrabber® insulation is glass filled nylon with gold plated beryllium copper contacts, on 20 AWG PVC wire.
- Ideal for providing temporary jumper wires
- Provides excellent connector to terminals and wire wrap posts
- 36" in length
- Color is Black
Applications
Test & Measurement, Research & Development, Calibration, Electronics Design, Electronics Service, Computer Hardware, Instrumentation
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
914mm
Current Rating
5A
Product Range
Model 3781 Series
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
