Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3781-36-3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92B8808
Product RangeModel 3781 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $9.120 |
Price for:Each
Minimum: 5
Multiple: 5
$45.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3781-36-3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92B8808
Product RangeModel 3781 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourOrange
Current Rating5A
Voltage Rating60VDC
Product RangeModel 3781 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3781-36-3 from Pomona is an orange colour Minigrabber test clip patch cord. It is ideal for providing temporary jumper wires. This patch cord provides excellent connector to terminals and wire wrap posts.
- Lead length of 36inch (914.4mm)
- Stainless steel spring and beryllium copper contact with gold finish
- Glass filled nylon insulation
- 20AWG PVC insulated wire
- Maximum operating temperature is 102°C (216°F)
- Maximum operating voltage of 30VAC/60VDC (hand held testing) and 300WVDC (hands free testing)
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
914mm
Current Rating
5A
Product Range
Model 3781 Series
Lead Length - Imperial
36"
Insulator Colour
Orange
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
