Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3782-36-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30C4758
Product RangeModel 3782 Series
Your Part Number
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.570 |
Price for:Each
Minimum: 1
Multiple: 1
$27.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3782-36-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30C4758
Product RangeModel 3782 Series
Technical Datasheet
Test Connector Type AHook Clip
Test Connector Type B4mm Stackable Banana Plug
Voltage Rating60VDC
Current Rating5A
Insulator ColourBlack, Red
Lead Length - Metric914mm
Lead Length - Imperial36"
No. of Test Leads2
Product RangeModel 3782 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
3782-36-02 is a Minigrabber® test clip to stacking banana plug provides a minigrabber output from a banana jack.
- Banana plug is capable of vertical and cross stacking
- Mates to Model 1581 or any standard banana jack
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
60VDC
Insulator Colour
Black, Red
Lead Length - Imperial
36"
Product Range
Model 3782 Series
Test Connector Type B
4mm Stackable Banana Plug
Current Rating
5A
Lead Length - Metric
914mm
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
