Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3782-36-4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10M4288
Product RangeModel 3782 Series
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.380 |
Price for:Each
Minimum: 1
Multiple: 1
$12.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3782-36-4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10M4288
Product RangeModel 3782 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourYellow
Current Rating5A
Voltage Rating60VDC
Product RangeModel 3782 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
3782-36-4 is a Minigrabber® test clip to stacking banana plug provides a minigrabber output from a banana jack.
- Banana plug is capable of vertical and cross stacking
- Mates to Model 1581 or any standard Banana Jack
- 36" length, yellow colour test lead
- Operating temperature of + 55⁰C (+131⁰F) maximum
- Operating voltage of 30VAC/60VDC maximum, 5A rated
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
36"
Insulator Colour
Yellow
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
914mm
Current Rating
5A
Product Range
Model 3782 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
