
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 3788Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 35F1061 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.990 |
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 3788Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 35F1061 |
| Technical Datasheet | |
| BNC Connector Type | BNC Jack |
| Test Connector Type B | Hook Clip |
| Lead Length - Imperial | 5.5" |
| Lead Length - Metric | 140mm |
| Insulator Colour | Black, Red |
| Current Rating | - |
| Voltage Rating | 60VDC |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 3788 is a Test Lead with BNC (female) to Minigrabber® test clip. The BNC with nickel-plated brass, gold-plated beryllium copper center contact, 20AWG PVC wire. The Minigrabber test clips with gold-plated beryllium copper, stainless steel spring, nylon insulation. BNC connector and Minigrabber test clip caps is molded directly to the wire for pull strength durability and dust and moisture resistance.
- Black and red insulator
- 30VAC/60VDC Maximum handheld testing voltage
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| BNC Connector Type | BNC Jack |
|---|---|
| Lead Length - Imperial | 5.5" |
| Insulator Colour | Black, Red |
| Voltage Rating | 60VDC |
| SVHC | No SVHC (15-Jun-2015) |
| Test Connector Type B | Hook Clip |
|---|---|
| Lead Length - Metric | 140mm |
| Current Rating | - |
| Product Range | - |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
