Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3840-50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44F5328
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.630 |
Price for:Each
Minimum: 1
Multiple: 1
$15.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3840-50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44F5328
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Frequency Max500MHz
Operating Frequency Max500MHz
Connector TypeBNC
Connector GenderPlug
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Impedance50ohm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3840-50 is a BNC Plug to Resistor Termination Adapter with a deposited carbon film resistor, gold plated brass center contact and tarnish-resistant gold plated beryllium copper outer contact. This adapter comes with a silicone rubber gasket and PTFE dielectric.
- DC to 500MHz Frequency range
- 50Ω Resistance
Applications
RF Communications
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Frequency Max
500MHz
Connector Type
BNC
Coaxial Cable Type
-
Impedance
50ohm
SVHC
No SVHC (15-Jun-2015)
Operating Frequency Min
-
Operating Frequency Max
500MHz
Connector Gender
Plug
Contact Material
Beryllium Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
