Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4233-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13H6565
Product RangeModel 4233 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.040 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$43.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4233-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13H6565
Product RangeModel 4233 Series
Technical Datasheet
Connector TypeTest Clip
Centerline Spacing-
Connector Tip StyleHook
Current Rating3A
Overall Length43.43mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeModel 4233 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4233-2 is a Do-It-Yourself Micro grabber® 43.43mm Probe with test clip. The test clip with gold-plated beryllium copper contact, stainless steel spring, glass filled nylon insulation. Ideal for connecting to small circuit board components. Supports 20 to 22AWG wire.
- Red insulator
- 150Vrms/DC Operating voltage
- 102°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Test Clip
Connector Tip Style
Hook
Overall Length
43.43mm
Spring Force Working Travel
-
SVHC
No SVHC (15-Jun-2015)
Centerline Spacing
-
Current Rating
3A
Spring Force Initial
-
Product Range
Model 4233 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
