Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4243-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F359
Product Range4243 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.430 |
Price for:Each
Minimum: 1
Multiple: 1
$13.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4243-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F359
Product Range4243 Series
Technical Datasheet
Product Range4243 Series
Current Rating15A
Voltage Rating2.5kV
Contact PlatingTin Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4243-0 is a black double Binding Post with panel mounting, tin-plated brass insulated captive thumb nut, polycarbonate insulation, polycarbonate mounting base, polycarbonate insulator, steel lock washer, brass hex nut and bright tin-plated brass body.
- Accepts standard banana plugs
- Mounts in panels from 1.57mm (0.062") to 6.35mm (0.250") thick
Applications
Test & Measurement
Technical Specifications
Product Range
4243 Series
Voltage Rating
2.5kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Tin Plated Contacts
Connector Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
