Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4531-C-60Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77B2575
Product RangeModel 4531 Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.070 |
| 10+ | $36.120 |
| 50+ | $33.800 |
| 100+ | $32.640 |
| 250+ | $31.470 |
| 500+ | $30.310 |
| 1000+ | $29.530 |
Price for:Each
Minimum: 1
Multiple: 1
$38.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4531-C-60Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77B2575
Product RangeModel 4531 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clip
Voltage Rating-
Lead Length - Imperial59"
Lead Length - Metric1.5m
Current Rating-
Insulator ColourBlack
Product RangeModel 4531 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4531-C-60 is a Test Lead with strain-relief BNC plug to alligator clips connection. The BNC plug nickel-plated brass body, gold-plated brass centre pin and RG58C/U cable. The alligator has nickel-plated steel body, stainless steel spring and vinyl flex boot.
- BNC cable breakouts to insulated alligator test clips for test versatility
- BNC connector and breakout wires are moulded directly to the cable for added pull strength
- Alligators clip jaws open up to 0.187" (4.75mm)
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Voltage Rating
-
Lead Length - Metric
1.5m
Insulator Colour
Black
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Alligator Clip
Lead Length - Imperial
59"
Current Rating
-
Product Range
Model 4531 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
